UMW UCC27324DR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | UCC27324DR(UMW) |
| LCSC Part # | C20623189 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Dual 4A Peak High-Speed Low-Side Power-MOSFET Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 25ns | |
| High Level Delay Time | 25ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~25V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | -;- | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UMW UCC27324DR is a power switch driver featuring matched rise and fall times when charging and discharging the gate of a power switch. It maintains high latch-up resistance under all conditions within its rated power and voltage range. UMW UCC27324DR is immune to damage from noise spikes up to 5V (either polarity) on the ground pin. It can withstand reverse currents up to 500 mA forcing its output low without damage or logic upset. All ports are fully protected against ESD up to 2.0 kV.
Features
- Latch-up protection: withstands 0.5 A reverse current
- Input handles negative voltage (-10V)
- Low output impedance
- Two independent gate drive channels
- 4A peak output current
- 4.5V to 25V single supply range
Applications
- Switch-mode power supplies
- Line drivers
- Pulse transformer drivers
- MOSFET and IGBT gate drivers
- Motor drivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2911 | $ 1.46 |
| 50+ | $ 0.2221 | $ 11.11 |
| 150+ | $ 0.1925 | $ 28.88 |
| 500+ | $ 0.1556 | $ 77.80 |
| 2,500+ | $ 0.1391 | $ 347.75 |
| 5,000+ | $ 0.1293 | $ 646.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 25ns | |
| High Level Delay Time | 25ns | |
| Quiescent Current | - | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~25V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | - | |
| Rise Time | 10ns | |
| Fall Time | 10ns | |
| Features | -;- | |
| Current - Output High(IOH) | - | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UMW UCC27324DR is a power switch driver featuring matched rise and fall times when charging and discharging the gate of a power switch. It maintains high latch-up resistance under all conditions within its rated power and voltage range. UMW UCC27324DR is immune to damage from noise spikes up to 5V (either polarity) on the ground pin. It can withstand reverse currents up to 500 mA forcing its output low without damage or logic upset. All ports are fully protected against ESD up to 2.0 kV.
Features
- Latch-up protection: withstands 0.5 A reverse current
- Input handles negative voltage (-10V)
- Low output impedance
- Two independent gate drive channels
- 4A peak output current
- 4.5V to 25V single supply range
Applications
- Switch-mode power supplies
- Line drivers
- Pulse transformer drivers
- MOSFET and IGBT gate drivers
- Motor drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
