UMW IR4427STR(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | IR4427STR(UMW) |
| LCSC Part # | C20623183 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Dual 2A Peak High-Speed Low-Side Power-MOSFET Drivers |
| Description | 4.5V~25V 2A SOP-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UMW | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8,620
8,620
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2432 | $ 1.22 |
50+ | $ 0.1899 | $ 9.50 |
150+ | $ 0.1671 | $ 25.07 |
500+ | $ 0.1386 | $ 69.30 |
2,500+ | $ 0.1259 | $ 314.75 |
5,000+ | $ 0.1183 | $ 591.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$