LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW IR4426STR(UMW) product image
  • IR4426STR(UMW) thumbnail 1
  • IR4426STR(UMW) thumbnail 2
  • IR4426STR(UMW) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

UMW IR4426STR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
IR4426STR(UMW)
LCSC Part #
C20623182
Packaging
SOP-8
Customer #
Key Attributes
Dual 2A Peak High-Speed Low-Side Power-MOSFET Drivers
Datasheetpdf iconUMW IR4426STR(UMW)
In-Stock: 8,515
8,515 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1833$ 0.92
50+$ 0.1596$ 7.98
150+$ 0.1494$ 22.41
500+$ 0.1368$ 68.40
2,500+$ 0.1311$ 327.75
5,000+$ 0.1277$ 638.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerUMW
PackagingSOP-8
Input Logic Level - Low800mV
Low Level Delay Time25ns
High Level Delay Time25ns
Quiescent Current1mA
Input Logic Level - High2.4V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~20V
Driven ConfigurationLow Side
Current - Output Low(IOL)-
Rise Time30ns
Fall Time30ns
Features-;-
Current - Output High(IOH)2A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

IR4426STR is power switch driver. It has a matching rise and fall time when charging and discharging the gate of the power switch. IR4426STR has high latch resistance under all conditions in its rated power and voltage range. When noise spikes of up to 5V (either polarity) occur on the ground pin, the IR4426STR is not damaged. IR4426STR can accept reverse currents up to 500 mA to force back its output without damage or logic confusion. All ports are fully protected by up to 2.0 kV electrostatic discharge (ESD).

Features

AI Translation
  • Latch Protection: withstand 0.5 A reverse current
  • Ability to Handle Negative Voltages (-10 V) at Inputs
  • Low Output Impedance
  • Two Independent Gate-Drive Channel
  • 2-A Peak Output Current
  • 4.5 to 20-V Single-Supply Range
  • High Ability of driving capacitive load
  • Operating Temperature Range of -40 to 125 °C
  • Turn on/Turn off Delays: 25ns

Applications

AI Translation
  • Switch-Mode Power Supplies
  • line drivers
  • Pulse transformer driver
  • Driving MOSFETs and IGBTs
  • Motor drives
  • pulse generator
  • DC-to-DC Converters
  • class D switching amplifier