UMW IRS2113STR(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | IRS2113STR(UMW) |
| LCSC Part # | C20623178 |
| Package | SOP-16-300mil |
| Customer # | |
| Key Attributes | 700V 4A Half Bridge MOSFET/IGBT Gate Driver |
| Description | SOP-16-300mil Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | UMW | |
| Package | SOP-16-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
9,787 
9,787
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7329 | $ 0.73 |
10+ | $ 0.5907 | $ 5.91 |
30+ | $ 0.5187 | $ 15.56 |
100+ | $ 0.4484 | $ 44.84 |
500+ | $ 0.4055 | $ 202.75 |
1,000+ | $ 0.3841 | $ 384.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$