HCI 1575P-100.000K33DTL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | 1575P-100.000K33DTL |
| LCSC Part # | C20623085 |
| Package | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 100MHz LVPECL SMD |
| Description | 3.3V LVPECL SMD7050-6P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD7050-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
95 
95
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9865 $ 2.6879 | $ 2.69 |
10+ | $ 2.5435 $ 2.2892 | $ 22.89 |
30+ | $ 2.2663 $ 2.0397 | $ 61.19 |
100+ | $ 1.9812 $ 1.7831 | $ 178.31 |
500+ | $ 1.8527 $ 1.6675 | $ 833.75 |
1,000+ | $ 1.7969 $ 1.6173 | $ 1617.30 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$