DOWO MVR1812-470G
| Manufacturer | DOWOAsian Brands |
| MPN | MVR1812-470G |
| LCSC Part # | C20623079 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | VARISTOR 47V 500A 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | DOWO | |
| Packaging | 1812 | |
| Clamping Voltage | 77V | |
| Energy | 5J | |
| Maximum DC Volts | 36V | |
| Capacitance | 950pF@1MHz | |
| Maximum AC Volts | 28V | |
| Varistor Voltage | 47V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 17,030
17,030 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2203 | $ 1.10 |
| 50+ | $ 0.1714 | $ 8.57 |
| 150+ | $ 0.1505 | $ 22.58 |
| 1,000+ | $ 0.135 | $ 135.00 |
| 2,000+ | $ 0.1234 | $ 246.80 |
| 5,000+ | $ 0.1164 | $ 582.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | DOWO | |
| Packaging | 1812 | |
| Clamping Voltage | 77V | |
| Energy | 5J | |
| Maximum DC Volts | 36V | |
| Capacitance | 950pF@1MHz | |
| Maximum AC Volts | 28V | |
| Varistor Voltage | 47V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



