Walsin RFCPL1608070P3T
| Manufacturer | WalsinAsian Brands |
| MPN | RFCPL1608070P3T |
| LCSC Part # | C20622892 |
| Packaging | SMD-6P,1.6x0.8mm |
| Customer # | |
| Key Attributes | Multilayer Ceramic Coupler Working Frequency |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | Walsin | |
| Packaging | SMD-6P,1.6x0.8mm | |
| Features | Directional coupling | |
| Width | 0.8mm | |
| Insertion Loss | 0.35dB | |
| Coupling Factor | 27.5dB | |
| Frequency Range | 698MHz~2.69GHz | |
| Length | 1.6mm | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Miniature footprint: 1.6×0.8×0.7 mm³
- Low Insertion loss
- High Isolation
- LTCC process
Applications
AI Translation
- 698 ~ 2690 MHz Working Frequency
- TDD_LTE/FDD_LTE RF applications
- Bluetooth, Wireless LAN 802.116/9/↑ , HomeRF
In-Stock: 3,670
3,670 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1207 | $ 0.60 |
| 50+ | $ 0.0989 | $ 4.95 |
| 150+ | $ 0.0879 | $ 13.19 |
| 500+ | $ 0.0798 | $ 39.90 |
| 2,500+ | $ 0.0732 | $ 183.00 |
| 4,000+ | $ 0.0699 | $ 279.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



