JSCJ CJ7815B-TBN-ATG
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJ7815B-TBN-ATG |
| LCSC Part # | C20622082 |
| Package | TO-220-3L |
| Customer # | |
| Key Attributes | Wide Input Voltage Three Terminal Positive Voltage Regulator |
| Description | 32V Positive Fixed 15V TO-220-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSCJ | |
| Package | TO-220-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2437 | $ 1.22 |
50+ | $ 0.1914 | $ 9.57 |
150+ | $ 0.1689 | $ 25.34 |
500+ | $ 0.141 | $ 70.50 |
2,500+ | $ 0.1285 | $ 321.25 |
5,000+ | $ 0.121 | $ 605.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$