LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M95512-DFMN6TP product image
  • M95512-DFMN6TP thumbnail 1
  • M95512-DFMN6TP thumbnail 2
  • M95512-DFMN6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M95512-DFMN6TPRoHS

Manufacturer
MPN
M95512-DFMN6TP
LCSC Part #
C2062200
Packaging
SOIC-8
Customer #
Key Attributes
512-Kbit serial SPI bus EEPROM
Datasheetpdf iconST M95512-DFMN6TP
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2882$ 1.29
10+$ 1.2558$ 12.56
30+$ 1.2347$ 37.04
100+$ 1.2137$ 121.37
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSOIC-8
Voltage - Supply1.7V~5.5V
Memory Size512Kbit
Operating temperature-40℃~+85℃
Clock Frequency16MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function;Software write protection function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Compatible with the serial peripheral interface (SPI) bus
  • Memory array - 512 Kbit (64 Kbytes) of EEPROM
  • Page size: 128 bytes
  • Write - Byte Write within 5 ms - Page Write within 5 ms
  • Additional write lockable page (ldentification page)
  • Write protect: quarter, half or whole memory array
  • High - speed clock: 16 MHz
  • Single supply voltage: 2.5 V to 5.5 V for M95512 - W; 1.8 V to 5.5 V for M95512 - R; 1.7 V to 5.5 V for M95512 - DF
  • Operating temperature range: from - 40 °C up to + 85 °C
  • Enhanced ESD protection
  • More than 4 million Write cycles
  • More than 200 - year data retention
  • Packages: SO8 (ECOPACK2), TSSOP8 (ECOPACK2), UFDFPN8 (ECOPACK2), WLCSP (ECOPACK2)