ST M95040-DRDW8TP/K
| Manufacturer | |
| MPN | M95040-DRDW8TP/K |
| LCSC Part # | C2062181 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 4-Kbit serial SPI bus EEPROM - 105 ℃ Operation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 20MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function | |
| Data Retention - TDR (Year) | 50 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M95040-DRE is a 4-Kbit serial EEPROM device operating up to 105 ℃. The M95040-DRE is compliant with the level of reliability defined by the AEC-Q100 grade 2. The device is accessed by a simple serial SPI compatible interface running up to 20 MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M95040-DRE is a byte-alterable memory (512 x 8 bits) organized as 32 pages of 16 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M95040-DRE offers an additional Identification Page (16 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
Features
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array - 4 Kbit (512 bytes) of EEPROM - Page size: 16 bytes - Write protection by block: 1/4, 1/2 or whole memory - Additional Write lockable Page (Identification page)
- Extended temperature and voltage range - Up to 105 ℃, VCC from 1.7 to 5.5 V
- High speed clock frequency - 20 MHz for VCC ≥ 4.5 V, 10 MHz for VCC ≥ 2.5 V, 5 MHz for VCC ≥ 1.7 V
- Schmitt triger inputs for noise filtering
- Short Write cycle time - Byte Write within 4 ms - Page Write within 4 ms
- Write cycle endurance - 4 million Write cycles at 25 ℃ - 1.2 million Write cycles at 85 ℃ - 900 k Write cycles at 105 ℃
- Data retention - more than 50 years at 105 ℃ - 200 years at 55 ℃
- ESD Protection (Human Body Model) - 4000V
- Packages RoHS-compliant and halogen-free (ECOPACK2)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5527 | $ 0.55 |
| 10+ | $ 0.4321 | $ 4.32 |
| 30+ | $ 0.3799 | $ 11.40 |
| 100+ | $ 0.3163 | $ 31.63 |
| 500+ | $ 0.287 | $ 143.50 |
| 1,000+ | $ 0.269 | $ 269.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 20MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function | |
| Data Retention - TDR (Year) | 50 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M95040-DRE is a 4-Kbit serial EEPROM device operating up to 105 ℃. The M95040-DRE is compliant with the level of reliability defined by the AEC-Q100 grade 2. The device is accessed by a simple serial SPI compatible interface running up to 20 MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M95040-DRE is a byte-alterable memory (512 x 8 bits) organized as 32 pages of 16 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M95040-DRE offers an additional Identification Page (16 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later permanently locked in read-only mode.
Features
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array - 4 Kbit (512 bytes) of EEPROM - Page size: 16 bytes - Write protection by block: 1/4, 1/2 or whole memory - Additional Write lockable Page (Identification page)
- Extended temperature and voltage range - Up to 105 ℃, VCC from 1.7 to 5.5 V
- High speed clock frequency - 20 MHz for VCC ≥ 4.5 V, 10 MHz for VCC ≥ 2.5 V, 5 MHz for VCC ≥ 1.7 V
- Schmitt triger inputs for noise filtering
- Short Write cycle time - Byte Write within 4 ms - Page Write within 4 ms
- Write cycle endurance - 4 million Write cycles at 25 ℃ - 1.2 million Write cycles at 85 ℃ - 900 k Write cycles at 105 ℃
- Data retention - more than 50 years at 105 ℃ - 200 years at 55 ℃
- ESD Protection (Human Body Model) - 4000V
- Packages RoHS-compliant and halogen-free (ECOPACK2)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



