ROHM BR24L04F-WE2
| Manufacturer | |
| MPN | BR24L04F-WE2 |
| LCSC Part # | C2062143 |
| Packaging | SOIC-8-175mil |
| Customer # | |
| Key Attributes | I²C BUS EEPROM |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8-175mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Current - Supply | 1.2mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8-175mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 400kHz |
| Type | Description | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Current - Supply | 1.2mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
BR24Lxxx-W series is a serial EEPROM of I²C BUS interface method
Features
AI Translation
- Completely conforming to the I2C BUS.
- All controls available by 2 ports of serial clock (SCL) and serial data (SDA).
- Other devices than EEPROM can be connected to the same port, saving microcontroller port.
- 1.8V to 5.5V single power source action most suitable for battery use.
- Page write mode useful for initial value write at factory shipment.
- Highly reliable connection by Au pad and Au wire.
- Auto erase and auto end function at data write.
- Low current consumption:
- At write operation (5V): 1.2mA (Typ.).
- At read operation (5V): 0.2mA (Typ.).
- At standby operation (5V): 0.1μA (Typ.).
- Write mistake prevention function.
- Write (write protect) function added.
- Write mistake prevention function at low voltage.
- Data rewrite up to 1,000,000 times.
- Data kept for 40 years.
- Noise filter built in SCL / SDA terminal.
- Shipment data all address FFh.
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.495 | $ 0.50 |
| 10+ | $ 0.4824 | $ 4.82 |
| 30+ | $ 0.4745 | $ 14.24 |
| 100+ | $ 0.4666 | $ 46.66 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8-175mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 400kHz | |
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Current - Supply | 1.2mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ROHM | |
| Packaging | SOIC-8-175mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Memory Size | 4Kbit | |
| Voltage - Supply | 1.8V~5.5V | |
| Clock Frequency | 400kHz |
| Type | Description | |
|---|---|---|
| Access Time | - | |
| Data Retention - TDR (Year) | 40 Years | |
| Current - Supply | 1.2mA | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 0.1uA | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
BR24Lxxx-W series is a serial EEPROM of I²C BUS interface method
Features
AI Translation
- Completely conforming to the I2C BUS.
- All controls available by 2 ports of serial clock (SCL) and serial data (SDA).
- Other devices than EEPROM can be connected to the same port, saving microcontroller port.
- 1.8V to 5.5V single power source action most suitable for battery use.
- Page write mode useful for initial value write at factory shipment.
- Highly reliable connection by Au pad and Au wire.
- Auto erase and auto end function at data write.
- Low current consumption:
- At write operation (5V): 1.2mA (Typ.).
- At read operation (5V): 0.2mA (Typ.).
- At standby operation (5V): 0.1μA (Typ.).
- Write mistake prevention function.
- Write (write protect) function added.
- Write mistake prevention function at low voltage.
- Data rewrite up to 1,000,000 times.
- Data kept for 40 years.
- Noise filter built in SCL / SDA terminal.
- Shipment data all address FFh.
C2062143 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
