LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV431CM5/NOPB product image
  • LMV431CM5/NOPB thumbnail 1
  • LMV431CM5/NOPB thumbnail 2
  • LMV431CM5/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV431CM5/NOPBRoHS

Manufacturer
MPN
LMV431CM5/NOPB
LCSC Part #
C206211
Packaging
SOT-23-5
Customer #
Key Attributes
LMV431x Low-Voltage (1.24-V) Adjustable Precision Shunt Regulators
Datasheetpdf iconTI LMV431CM5/NOPB
In-Stock: 108
108 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5294$ 0.53
10+$ 0.4251$ 4.25
30+$ 0.3729$ 11.19
100+$ 0.3207$ 32.07
500+$ 0.2762$ 138.10
1,000+$ 0.2593$ 259.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTI
PackagingSOT-23-5
Quiescent Current55uA
Output Voltage1.24V~30V
Tolerance±1.5%
Voltage - Supply1.24V~30V
Minimum Cathode Current for Regulation80uA
Reference TypeParallel
Output Current15mA
FeaturesTemperature compensation control
Output TypeAdjustable
Operating Temperature0℃~+70℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The LMV431, LMV431A and LMV431B are precision 1.24 V shunt regulators capable of adjustment to 30 V. Negative feedback from the cathode to the adjust pin controls the cathode voltage, much like a noninverting op amp configuration (Refer to Symbol and Functional Diagrams). A two-resistor voltage divider terminated at the adjust pin controls the gain of a 1.24 V band-gap reference. Shorting the cathode to the adjust pin (voltage follower) provides a cathode voltage of a 1.24 V.

The LMV431, LMV431A and LMV431B have respective initial tolerances of 1.5%, 1%, and 0.5%, and functionally lend themselves to several applications that require zener diode type performance at low voltages. Applications include a 3 V to 2.7 V low drop-out regulator, an error amplifier in a 3 V off-line switching regulator and even as a voltage detector. These parts are typically stable with capacitive loads greater than 10 nF and less than 50 pF.

The LMV431, LMV431A and LMV431B provide performance at a competitive price.

Features

AI Translation
  • Low-Voltage Operation/Wide Adjust Range (1.24 V/30 V)
  • 0.5% Initial Tolerance (LMV431B)
  • Temperature Compensated for Industrial Temperature Range (39 PPM/°C for the LMV431AI)
  • Low Operation Current (55 μA)
  • Low Output Impedance (0.25 Ω)
  • Fast Turn-On Response
  • Low Cost

Applications

AI Translation
  • Shunt Regulator
  • Series Regulator
  • Current Source or Sink
  • Voltage Monitor
  • Error Amplifier
  • 3-V Off-Line Switching Regulator
  • Low Dropout N-Channel Series Regulator