ST M95128-DRMF3TG/K
| Producent | |
| Nr części prod. | M95128-DRMF3TG/K |
| Nr LCSC | C2062096 |
| Opak. | DFN-8-EP(2x3) |
| Numer Klienta | |
| Klucz. cechy | Automotive 128-Kbit serial SPIbus EEPROMs with high-speed clock |
| Karta Katalogowa | ST M95128-DRMF3TG/K |
| Zgodność z RoHS | 3 dokumentów dostępnych |
| Części alternatywne | 6 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | ST | |
| Opak. | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 20MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | ST | |
| Opak. | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function | |
| Memory Size | 128Kbit |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 20MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The M95128-A125 and M95128-A145 are 128-Kbit serial EEPROM Automotive grade devices operating up to 145℃. They are compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 0. The devices are accessed by a simple serial SPl compatible interface running up to 20 MHz.
Funkcje
Tłumaczenie AI
- WFDFPN8 (MF) 2x3mm
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array - 128 Kbit (16 Kbyte) of EEPROM
- Page size: 64 byte
- Write protection by block: 1/4, 1/2 or whole memory
- Additional Write lockable Page (ldentification page)
- Extended temperature and voltage ranges - Upto 125℃, VCC from 1.7V to 5.5V; Upto 145℃, VCC from 2.5V to 5.5V
- High speed clock frequency - 20 MHz for VCC ≥ 4.5V; 10 MHz for VCC ≥ 2.5V; 5 MHz for VCC ≥ 1.7V
- Schmitt trigger inputs for noise filtering
- Short Write cycle time - Byte Write within 4 ms; Page Write within 4 ms
- Write cycle endurance - 4 million Write cycles at 25℃; 1.2 million Write cycles at 85℃; 600k Write cycles at 125℃; 400k Write cycles at 145℃
- Data retention - 50 years at 125℃; 100 years at 25℃
- ESD Protection (Human Body Model) - 4000V
- Packages - RoHS-compliant and halogen-free (ECOPACK2)
Zastosowania
Tłumaczenie AI
- Automotive
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.2217 | $ 1.22 |
| 10+ | $ 1.1943 | $ 11.94 |
| 30+ | $ 1.175 | $ 35.25 |
| 100+ | $ 1.1573 | $ 115.73 |
Standardowa Obudowa2500/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | ST | |
| Opak. | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function | |
| Memory Size | 128Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 20MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Memory/Memory | |
| Producent | ST | |
| Opak. | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function | |
| Memory Size | 128Kbit |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 1.7V~5.5V | |
| Clock Frequency | 20MHz | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
The M95128-A125 and M95128-A145 are 128-Kbit serial EEPROM Automotive grade devices operating up to 145℃. They are compliant with the very high level of reliability defined by the Automotive standard AEC-Q100 grade 0. The devices are accessed by a simple serial SPl compatible interface running up to 20 MHz.
Funkcje
Tłumaczenie AI
- WFDFPN8 (MF) 2x3mm
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array - 128 Kbit (16 Kbyte) of EEPROM
- Page size: 64 byte
- Write protection by block: 1/4, 1/2 or whole memory
- Additional Write lockable Page (ldentification page)
- Extended temperature and voltage ranges - Upto 125℃, VCC from 1.7V to 5.5V; Upto 145℃, VCC from 2.5V to 5.5V
- High speed clock frequency - 20 MHz for VCC ≥ 4.5V; 10 MHz for VCC ≥ 2.5V; 5 MHz for VCC ≥ 1.7V
- Schmitt trigger inputs for noise filtering
- Short Write cycle time - Byte Write within 4 ms; Page Write within 4 ms
- Write cycle endurance - 4 million Write cycles at 25℃; 1.2 million Write cycles at 85℃; 600k Write cycles at 125℃; 400k Write cycles at 145℃
- Data retention - 50 years at 125℃; 100 years at 25℃
- ESD Protection (Human Body Model) - 4000V
- Packages - RoHS-compliant and halogen-free (ECOPACK2)
Zastosowania
Tłumaczenie AI
- Automotive
C2062096 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| CAT25128VP2I-GT3 | onsemi | TDFN-8-EP(2x3) | 91 | $ 2.0273 | ||
| AT25128B-MAHL-E | MICROCHIP | TDFN-8-EP(2x3) | 10 | $ 1.5471 | ||
| AT25128B-MAHL-T | MICROCHIP | UDFN-8-EP(2x3) | 3 | $ 1.5471 | ||
| M95128-DFMC6TG | ST | UFDFPN-8(2x3) | 0 | $ 1.03 | ||
| BR25G128NUX-3TR | ROHM | VSON-8(2x3) | 0 | $ 0.7282 | ||
| M95128-RMC6TG | ST | TDFN-8-EP(2x3) | 0 | $ 0.8844 |



