ST M95320-DFMC6TG
| Manufacturer | |
| MPN | M95320-DFMC6TG |
| LCSC Part # | C2062044 |
| Packaging | MLP-8(2x3) |
| Customer # | |
| Key Attributes | 32Kbit 1.7V~5.5V 20MHz SPI MLP-8(2x3) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | MLP-8(2x3) | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 20MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function;Software write protection function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M95320 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 4096 × 8 bits, accessed through the SPl bus. The M95320 devices can operate with a supply range from 1.7 V to 5.5 V and are guaranteed over the -40 ℃/+85 ℃ temperature range. The M95320-D offers an additional page, named the Identification Page (32 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
Features
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array:
- 32 Kb (4 Kbytes) of EEPROM
- Page size: 32 bytes
- Write:
- Byte Write within 5 ms
- Page Write within 5 ms
- Additional Write lockable page (Identification page)
- Write Protect: quarter, half or whole memory array
- High-speed clock: 20 MHz
- Single supply voltage:
- 2.5 V to 5.5 V for M95320 - W
- 1.8 V to 5.5 V for M95320 - R
- 1.7 V to 5.5 V for M95320 - DF
- Operating temperature range: from -40 ℃ up to +85 ℃
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200 - year data retention
- Packages:
- SO8 (ECOPACK2)
- TSSOP8 (ECOPACK2)
- UFDFPN8 (ECOPACK2)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9493 | $ 0.95 |
| 10+ | $ 0.927 | $ 9.27 |
| 30+ | $ 0.9126 | $ 27.38 |
| 100+ | $ 0.8983 | $ 89.83 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | MLP-8(2x3) | |
| Memory Size | 32Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 20MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function;Software write protection function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M95320 devices are Electrically Erasable PROgrammable Memories (EEPROMs) organized as 4096 × 8 bits, accessed through the SPl bus. The M95320 devices can operate with a supply range from 1.7 V to 5.5 V and are guaranteed over the -40 ℃/+85 ℃ temperature range. The M95320-D offers an additional page, named the Identification Page (32 bytes). The Identification Page can be used to store sensitive application parameters which can be (later) permanently locked in Read-only mode.
Features
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array:
- 32 Kb (4 Kbytes) of EEPROM
- Page size: 32 bytes
- Write:
- Byte Write within 5 ms
- Page Write within 5 ms
- Additional Write lockable page (Identification page)
- Write Protect: quarter, half or whole memory array
- High-speed clock: 20 MHz
- Single supply voltage:
- 2.5 V to 5.5 V for M95320 - W
- 1.8 V to 5.5 V for M95320 - R
- 1.7 V to 5.5 V for M95320 - DF
- Operating temperature range: from -40 ℃ up to +85 ℃
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200 - year data retention
- Packages:
- SO8 (ECOPACK2)
- TSSOP8 (ECOPACK2)
- UFDFPN8 (ECOPACK2)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

