RENESAS AT45DB641E-MWHN-T
| Manufacturer | |
| Mfr. Part # | AT45DB641E-MWHN-T |
| LCSC Part # | C2062010 |
| Package | VDFN-8-EP(6x8) |
| Customer # | |
| Key Attributes | 64-Mbit DataFlash (with Extra 2-Mbits), Serial Flash Memory |
| Description | 66Mbit 1.7V~3.6V 85MHz SPI VDFN-8-EP(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | RENESAS | |
| Package | VDFN-8-EP(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.515 | $ 6.52 |
10+ | $ 6.3554 | $ 63.55 |
30+ | $ 6.2485 | $ 187.46 |
100+ | $ 6.1416 | $ 614.16 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$