ST M24C32-DRDW8TP/K
| Manufacturer | |
| Mfr. Part # | M24C32-DRDW8TP/K |
| LCSC Part # | C2061981 |
| Package | TSSOP-8 |
| Customer # | |
| Key Attributes | 32-Kbit serial I²C bus EEPROM - 105℃ operation |
| Description | 32Kbit 1.7V~5.5V 1MHz I2C TSSOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Package | TSSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
42 
42
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5386 | $ 0.54 |
10+ | $ 0.4318 | $ 4.32 |
30+ | $ 0.3792 | $ 11.38 |
100+ | $ 0.325 | $ 32.50 |
500+ | $ 0.2786 | $ 139.30 |
1,000+ | $ 0.2631 | $ 263.10 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$