micron MT46H32M16LFBF-5 IT:C
| Manufacturer | |
| Mfr. Part # | MT46H32M16LFBF-5 IT:C |
| LCSC Part # | C2061960 |
| Package | VFBGA-60(8x9) |
| Customer # | |
| Key Attributes | 512Mb:x16,x32 Automotive LPDDR SDRAM |
| Description | 512Mbit 1.7V~1.95V 200MHz SDRAM LPDDR VFBGA-60(8x9) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | VFBGA-60(8x9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
181 
181
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.3475 | $ 5.35 |
10+ | $ 4.6344 | $ 46.34 |
30+ | $ 3.3985 | $ 101.96 |
100+ | $ 2.3203 | $ 232.03 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$