LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24C16-FDW6TP product image
  • M24C16-FDW6TP thumbnail 1
  • M24C16-FDW6TP thumbnail 2
  • M24C16-FDW6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M24C16-FDW6TPRoHS

Manufacturer
MPN
M24C16-FDW6TP
LCSC Part #
C2061946
Packaging
TSSOP-8
Customer #
Key Attributes
16Kbit 1.7V~5.5V 400kHz I2C TSSOP-8 Memory (ICs) RoHS
Datasheetpdf iconST M24C16-FDW6TP
In-Stock: 1,605
1,605 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2726$ 1.36
50+$ 0.2129$ 10.65
150+$ 0.1873$ 28.10
500+$ 0.1554$ 77.70
2,500+$ 0.1412$ 353.00
4,000+$ 0.1327$ 530.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingTSSOP-8
Memory Size16Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency400kHz
FeaturesHardware write protection function;Built-in power-on reset (POR)
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The M24C16 is a 16-Kbit I²C -compatible EEPROM (electrically erasable programmable memory) organized as 2Kx8 bits. The M24C16-W can be accessed (Read and Write) with a supply voltage from 2.5 V to 5.5 V, the M24C16-R can be accessed (Read and Write) with a supply voltage from 1.8 V to 5.5 V, and the M24C16-F can be accessed with a supply voltage from 1.7 V to 5.5 V (over the full temperature range) or with an extended supply voltage from 1.6 V to 1.7 V. The M24C16-F can also operate down to 1.6 V under some restricting conditions. All these devices operate with a clock frequency of 400 kHz (or lower).

Features

AI Translation
  • Compatible with following I²C bus modes: 400 kHz, 100 kHz
  • Memory array: 16 Kbit (2 Kbyte) of EEPROM Page size: 16 byte
  • Single supply voltage: M24C16-W: 2.5 V to 5.5 V; M24C16-R: 1.8 V to 5.5 V; M24C16-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
  • Write time: Byte write within 5 ms, Page write within 5 ms
  • Operating temperature range: from -40 ℃ up to +85 ℃
  • Random and sequential read modes
  • Write protect of the whole memory array
  • Enhanced ESD/latch-up protection
  • More than 4 million Write cycles
  • More than 200-year data retention