LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS127L21IRUKT product image
  • ADS127L21IRUKT thumbnail 1
  • ADS127L21IRUKT thumbnail 2
  • ADS127L21IRUKT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS127L21IRUKTRoHS

Manufacturer
MPN
ADS127L21IRUKT
LCSC Part #
C20618850
Packaging
WQFN-20-EP(3x3)
Customer #
Key Attributes
512kSPS, 24-bit wideband Δ-Σ ADC with programmable filter
Datasheetpdf iconTI ADS127L21IRUKT
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 26.3417$ 26.34
30+$ 25.1552$ 754.66
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingWQFN-20-EP(3x3)
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in
Clock Frequency25.6MHz
FeaturesBipolar input;Built-in digital filter;Input buffer
InterfaceSPI
Voltage ReferenceBuilt-in;External
Resolution(Bits)24;512kHz
Voltage - Supply4.5V~5.5V
S/N Ratio110dB
Number of Channels1
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece