TI TPS51285BRUKT
| Manufacturer | |
| MPN | TPS51285BRUKT |
| LCSC Part # | C206187 |
| Packaging | WQFN-20-EP(3x3) |
| Customer # | |
| Key Attributes | Ultra-Low Quiescent Dual Synchronous Step-Down Controller with 5V and 3.3V LDOs |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | WQFN-20-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 400kHz;475kHz | |
| Number of Outputs | 2 | |
| Output Type | Adjustable | |
| Quiescent Current | 28uA | |
| Output Voltage | 4.5V~5.5V;2.97V~3.63V | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 5V~24V | |
| Output Current | 6A;7A | |
| Topology | Buck | |
| Features | Built-in LDO regulator;Light load efficient mode;Output discharge;Adjustable current limiting;Operating status indication;Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | WQFN-20-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 400kHz;475kHz | |
| Number of Outputs | 2 | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Quiescent Current | 28uA | |
| Output Voltage | 4.5V~5.5V;2.97V~3.63V | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 5V~24V | |
| Output Current | 6A;7A | |
| Topology | Buck | |
| Features | Built-in LDO regulator;Light load efficient mode;Output discharge;Adjustable current limiting;Operating status indication;Cycle-by-cycle current limiting;Overcurrent Protection |
Introduction
The TPS51285A and TPS51285B are cost-effective, dual synchronous buck controllers with 5-V and 3.3-V LDOs, targeted for notebook system-power supply solutions. The device achieves low power consumption by the use of auto-skip and ULQ™ modes, which is beneficial for long battery life in system stand-by mode. The 256-kHz VCLK output is provided to drive an external charge pump, generating gate drive voltage for the load switches with minimum power consumption in the main converter. The device employs adaptive on-time DCAP™ mode control which enables fast load transient response without external compensation network. The TPS51285A/B operates with supply input voltage ranging from 5V to 24V and supports output voltages of 5 V and 3.3 V. The TPS51285A and TPS51285B are available in a 20-pin 3×3 (mm) QFN package and is specified from -40°C to 85°C.
Features
- Input Voltage Range: 5 V to 24 V
- Output Voltages: 5 V and 3.3 V (Adjustable Range ±10%)
- Built-in, 100-μA, 5-V and 3.3-V LDOs
- Clock Output for Charge-Pump ±1% Reference Accuracy
- Adaptive On-Time D-CAP™ Mode Control Architecture with 400 kHz (CH1) and 475 kHz (CH2) Frequency
- Auto-skip and ULQ™ modes for long battery life in system stand-by mode
- Internal 0.8-ms Voltage Servo Soft-Start
- Low-Side RDS(on) Current Sensing Scheme
- Built-In Output Discharge Function
- Separate Enable Input for Switchers
- Dedicated OC Setting Terminals
- Power Good Indicator
- OVP, UVP and OCP Protection
- Non-Latch UVLO and OTP Protection
- 20-Pin, 3 mm × 3 mm, QFN (RUK)
Applications
- Notebook Computers
- Tablet Computers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3269 | $ 1.33 |
| 10+ | $ 1.1517 | $ 11.52 |
| 30+ | $ 1.056 | $ 31.68 |
| 250+ | $ 0.9473 | $ 236.83 |
| 500+ | $ 0.8987 | $ 449.35 |
| 1,000+ | $ 0.876 | $ 876.00 |
Standard Packaging250/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | WQFN-20-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 400kHz;475kHz | |
| Number of Outputs | 2 | |
| Output Type | Adjustable | |
| Quiescent Current | 28uA | |
| Output Voltage | 4.5V~5.5V;2.97V~3.63V | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 5V~24V | |
| Output Current | 6A;7A | |
| Topology | Buck | |
| Features | Built-in LDO regulator;Light load efficient mode;Output discharge;Adjustable current limiting;Operating status indication;Cycle-by-cycle current limiting;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | TI | |
| Packaging | WQFN-20-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 400kHz;475kHz | |
| Number of Outputs | 2 | |
| Output Type | Adjustable |
| Type | Description | |
|---|---|---|
| Quiescent Current | 28uA | |
| Output Voltage | 4.5V~5.5V;2.97V~3.63V | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 5V~24V | |
| Output Current | 6A;7A | |
| Topology | Buck | |
| Features | Built-in LDO regulator;Light load efficient mode;Output discharge;Adjustable current limiting;Operating status indication;Cycle-by-cycle current limiting;Overcurrent Protection |
Introduction
The TPS51285A and TPS51285B are cost-effective, dual synchronous buck controllers with 5-V and 3.3-V LDOs, targeted for notebook system-power supply solutions. The device achieves low power consumption by the use of auto-skip and ULQ™ modes, which is beneficial for long battery life in system stand-by mode. The 256-kHz VCLK output is provided to drive an external charge pump, generating gate drive voltage for the load switches with minimum power consumption in the main converter. The device employs adaptive on-time DCAP™ mode control which enables fast load transient response without external compensation network. The TPS51285A/B operates with supply input voltage ranging from 5V to 24V and supports output voltages of 5 V and 3.3 V. The TPS51285A and TPS51285B are available in a 20-pin 3×3 (mm) QFN package and is specified from -40°C to 85°C.
Features
- Input Voltage Range: 5 V to 24 V
- Output Voltages: 5 V and 3.3 V (Adjustable Range ±10%)
- Built-in, 100-μA, 5-V and 3.3-V LDOs
- Clock Output for Charge-Pump ±1% Reference Accuracy
- Adaptive On-Time D-CAP™ Mode Control Architecture with 400 kHz (CH1) and 475 kHz (CH2) Frequency
- Auto-skip and ULQ™ modes for long battery life in system stand-by mode
- Internal 0.8-ms Voltage Servo Soft-Start
- Low-Side RDS(on) Current Sensing Scheme
- Built-In Output Discharge Function
- Separate Enable Input for Switchers
- Dedicated OC Setting Terminals
- Power Good Indicator
- OVP, UVP and OCP Protection
- Non-Latch UVLO and OTP Protection
- 20-Pin, 3 mm × 3 mm, QFN (RUK)
Applications
- Notebook Computers
- Tablet Computers
C206187 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



