PJSEMI PJ54M33SQ
| Produttore | PJSEMIAsian Brands |
| Cod. Prod. | PJ54M33SQ |
| Cod. LCSC | C20618187 |
| Imballo | SOT-89 |
| Numero Cliente | |
| Attr. chiave | Low Dropout Regulators |
| Scheda Tecnica | PJSEMI PJ54M33SQ |
| Parti alternative | 2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | PJSEMI | |
| Imballo | SOT-89 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2.1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 350mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | PJSEMI | |
| Imballo | SOT-89 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 2.1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 350mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrizione
The PJ54 Series is a high input voltage, low quiescent current, low-dropout linear regulator able to provide 300mA load current. The LDO features very fast response against line voltage transient and load current transient, and ensures no overshoot voltage during the LDO start up and short circuit recovery. The device features integrated short-circuit and thermal shutdown protection.
Caratteristiche
- High Input Voltage Rating: Up to 55V
- Maximum Output Current: 350mA
- Standard Fixed Output Voltage Options: 1.8V, 2.8V, 3V, 3.3V, 5V, 6V
- Low Quiescent Current: 2.1uA
- PSRR = 85dB@1KHz
- Low Dropout: 350mV @ 100mA
- Low Output Voltage Accuracy: ±2%
- Fast Transient Response
- Thermal Shutdown Protection, Current Limiting Protection
- Available Packages: SOT-23, SOT-23-3, SOT-89, SOT-89-5, SOT-23-5, DFN1x1-4L and DFN2x2C-6
Applicazioni
- Battery-Powered Equipment
- Smoke Detector and Sensor
- Micro Controller Applications
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 5+ | $ 0.1343 | $ 0.67 |
| 50+ | $ 0.1062 | $ 5.31 |
| 150+ | $ 0.0921 | $ 13.82 |
| 1,000+ | $ 0.0816 | $ 81.60 |
| 2,000+ | $ 0.0731 | $ 146.20 |
| 5,000+ | $ 0.0689 | $ 344.50 |
Package Standard1000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | PJSEMI | |
| Imballo | SOT-89 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2.1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 350mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Produttore | PJSEMI | |
| Imballo | SOT-89 | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Tipo | Descrizione | |
|---|---|---|
| Supply Current (Iq) | 2.1uA | |
| Output Configuration | Positive | |
| Operating Voltage | 45V | |
| Output Current | 350mA | |
| Features | Enable control;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Descrizione
The PJ54 Series is a high input voltage, low quiescent current, low-dropout linear regulator able to provide 300mA load current. The LDO features very fast response against line voltage transient and load current transient, and ensures no overshoot voltage during the LDO start up and short circuit recovery. The device features integrated short-circuit and thermal shutdown protection.
Caratteristiche
- High Input Voltage Rating: Up to 55V
- Maximum Output Current: 350mA
- Standard Fixed Output Voltage Options: 1.8V, 2.8V, 3V, 3.3V, 5V, 6V
- Low Quiescent Current: 2.1uA
- PSRR = 85dB@1KHz
- Low Dropout: 350mV @ 100mA
- Low Output Voltage Accuracy: ±2%
- Fast Transient Response
- Thermal Shutdown Protection, Current Limiting Protection
- Available Packages: SOT-23, SOT-23-3, SOT-89, SOT-89-5, SOT-23-5, DFN1x1-4L and DFN2x2C-6
Applicazioni
- Battery-Powered Equipment
- Smoke Detector and Sensor
- Micro Controller Applications
C20618187 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| PJ54AM33SQ | PJSEMI | SOT-89 | 665 | $ 0.1535 | ||
| PJ54CM33SQ | PJSEMI | SOT-89 | 200 | $ 0.1528 |



