LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 1.5SMC300A product image
  • 1.5SMC300A thumbnail 1
  • 1.5SMC300A thumbnail 2
  • 1.5SMC300A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Littelfuse 1.5SMC300ARoHS

Manufacturer
MPN
1.5SMC300A
LCSC Part #
C20618168
Packaging
DO-214AB
Customer #
Key Attributes
TVS DIODE 256VWM 414VC DO-214AB
Datasheetpdf iconLittelfuse 1.5SMC300A
In-Stock: 2,845
2,845 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.6255$ 3.13
50+$ 0.5443$ 27.22
150+$ 0.5086$ 76.29
500+$ 0.4647$ 232.35
3,000+$ 0.4452$ 1335.60
6,000+$ 0.4338$ 2602.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AB
Clamping Voltage414V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)414A@10/1000us
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown285V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)3.1uA
Reverse Stand-Off Voltage (Vrwm)256V

Introduction

AI Translation

The 1.5SMC series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 1μA when VBR min > 2V
  • For surface mounted applications to optimize board space
  • Low profile package
  • Built-in strain relief
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC 61000-4-2 ESD 30kV (Air), 30kV (Contact)
  • ESD protection of data lines in accordance with IEC 61000 - 4-2
  • EFT protection of data lines in accordance with IEC 61000 - 4-4
  • Fast response time: typically less than 1.0ps from 0V to BV min
  • Glass passivated chip junction
  • High temperature to reflow soldering guaranteed: 260°C/30sec
  • Plastic package is flammability rated V-0 per Underwriters Laboratories
  • Meet MSL level1, per J-STD-020, LF maximum peak of 260°C
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)

Applications

AI Translation
  • TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.