NATIONSTAR NFD3901URUGW-A
| Manufacturer | NATIONSTARAsian Brands |
| MPN | NFD3901URUGW-A |
| LCSC Part # | C20618164 |
| Packaging | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | LED RED, EMERALD GREEN TH |
| Datasheet | NATIONSTAR NFD3901URUGW-A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | - | |
| Luminous Intensity | 400mcd;4cd | |
| Viewing Angle | 45° | |
| Forward Current | 20mA | |
| Illumination Color | Red, Emerald Green | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 620nm~630nm;515nm~525nm | |
| Diode Configuration | Common Cathode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | - | |
| Luminous Intensity | 400mcd;4cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 45° | |
| Forward Current | 20mA | |
| Illumination Color | Red, Emerald Green | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 620nm~630nm;515nm~525nm | |
| Diode Configuration | Common Cathode |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product is primarily used as an electronic component for signal indication and illumination in a wide range of electronic products. It is also widely used as a display unit in indoor and outdoor information display boards.
Features
AI Translation
- Φ3mm red/jade-green dual-color LED
- Die material: AlGaInP, InGaN
- White diffused package
- Low power consumption, high reliability, long lifespan
- RoHS compliant
Applications
AI Translation
- Various electronic products
- Indoor and outdoor information displays
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 270
270 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.067 | $ 0.67 |
| 100+ | $ 0.0544 | $ 5.44 |
| 300+ | $ 0.0481 | $ 14.43 |
| 1,000+ | $ 0.04 | $ 40.00 |
| 5,000+ | $ 0.0363 | $ 181.50 |
| 10,000+ | $ 0.0344 | $ 344.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | - | |
| Luminous Intensity | 400mcd;4cd | |
| Viewing Angle | 45° | |
| Forward Current | 20mA | |
| Illumination Color | Red, Emerald Green | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 620nm~630nm;515nm~525nm | |
| Diode Configuration | Common Cathode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | Through Hole,D=3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Frosted White Lens | |
| Peak Wavelength | - | |
| Luminous Intensity | 400mcd;4cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 45° | |
| Forward Current | 20mA | |
| Illumination Color | Red, Emerald Green | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.4V | |
| Operating Temperature | -30℃~+85℃ | |
| Wavelength | 620nm~630nm;515nm~525nm | |
| Diode Configuration | Common Cathode |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This product is primarily used as an electronic component for signal indication and illumination in a wide range of electronic products. It is also widely used as a display unit in indoor and outdoor information display boards.
Features
AI Translation
- Φ3mm red/jade-green dual-color LED
- Die material: AlGaInP, InGaN
- White diffused package
- Low power consumption, high reliability, long lifespan
- RoHS compliant
Applications
AI Translation
- Various electronic products
- Indoor and outdoor information displays
C20618164 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



