LINKOSEMI LKS1D5003D
| Manufacturer |
LINKOSEMI
Asian Brands |
| Mfr. Part # | LKS1D5003D |
| LCSC Part # | C20618096 |
| Package | ESOP-13 |
| Customer # | |
| Key Attributes | 500V/3A IPM |
| Description | 12V~18V 20kHz 500V 3A 3.3Ω MOSFET ESOP-13 Power Driver Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Power Driver Modules | |
| Manufacturer | LINKOSEMI | |
| Package | ESOP-13 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
650
650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2107 | $ 0.21 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$