HGSEMI DS1307ZMM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | DS1307ZMM/TR |
| LCSC Part # | C20618050 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | External MSOP-8 Real Time Clocks RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | InsideSRAM/NVRAM;Programmable clock output;Backup power management and battery charging | |
| crystal oscillator | External | |
| Current - Supply | 500nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,195
2,195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2528 | $ 1.26 |
| 50+ | $ 0.2208 | $ 11.04 |
| 150+ | $ 0.2071 | $ 31.07 |
| 500+ | $ 0.19 | $ 95.00 |
| 3,000+ | $ 0.1823 | $ 546.90 |
| 6,000+ | $ 0.1777 | $ 1066.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | InsideSRAM/NVRAM;Programmable clock output;Backup power management and battery charging | |
| crystal oscillator | External | |
| Current - Supply | 500nA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



