HGSEMI CD4053BLQ/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4053BLQ/TR |
| LCSC Part # | C20618048 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 3-channel dual-channel analog multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16-EP(3x3) | |
| Features | Glitch-free switching;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Ron | 90Ω | |
| Voltage - Supply | 3V~15V | |
| Con | 0.2pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4053B is a 3-channel, 2-to-1 analog multiplexer designed with advanced CMOS technology, configured as SPDT analog switches. The device features three independent channel control inputs (A, B, C) and an enable input (INH). Each channel control input signal A, B, C selects one of the two channels in its respective switch to turn on while the other channel turns off.
Features
AI Translation
- Low input current: IIN ≤ 1uA @ VIN = VDD - VSS = 15V, Ta = 25℃
- Low quiescent current: IDD = 0.2uA (typ.) @ VDD - VSS = 15V, Ta = 25℃
- Low on-resistance: 90Ω (typ.) @ VDD - VSS = VDD - VEE = 15V, Ta = 25℃
- Channel leakage current: ±100pA (typ.) @ VDD - VEE = 15V
- Wide supply voltage (VDD - VSS) range: 3V ~ 15V
- Break-before-make switching eliminates channel overlap
- SPDT analog switch configuration
- Package: DIP-16, SOP-16, TSOP-16, QSOP-16, QFN-16 3×3
Applications
AI Translation
- Analog and digital multiplexing and demultiplexing
- Logic level translation for digitally addressed signals
- Signal gating
In-Stock: 4,935
4,935 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0935 | $ 0.47 |
| 50+ | $ 0.0821 | $ 4.11 |
| 150+ | $ 0.0764 | $ 11.46 |
| 500+ | $ 0.0721 | $ 36.05 |
| 2,500+ | $ 0.0687 | $ 171.75 |
| 5,000+ | $ 0.067 | $ 335.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HGSEMI | |
| Packaging | QFN-16-EP(3x3) | |
| Features | Glitch-free switching;Bidirectional analog channel | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 3 | |
| Ron | 90Ω | |
| Voltage - Supply | 3V~15V | |
| Con | 0.2pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CD4053B is a 3-channel, 2-to-1 analog multiplexer designed with advanced CMOS technology, configured as SPDT analog switches. The device features three independent channel control inputs (A, B, C) and an enable input (INH). Each channel control input signal A, B, C selects one of the two channels in its respective switch to turn on while the other channel turns off.
Features
AI Translation
- Low input current: IIN ≤ 1uA @ VIN = VDD - VSS = 15V, Ta = 25℃
- Low quiescent current: IDD = 0.2uA (typ.) @ VDD - VSS = 15V, Ta = 25℃
- Low on-resistance: 90Ω (typ.) @ VDD - VSS = VDD - VEE = 15V, Ta = 25℃
- Channel leakage current: ±100pA (typ.) @ VDD - VEE = 15V
- Wide supply voltage (VDD - VSS) range: 3V ~ 15V
- Break-before-make switching eliminates channel overlap
- SPDT analog switch configuration
- Package: DIP-16, SOP-16, TSOP-16, QSOP-16, QFN-16 3×3
Applications
AI Translation
- Analog and digital multiplexing and demultiplexing
- Logic level translation for digitally addressed signals
- Signal gating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

