UMW ULN2003APWR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | ULN2003APWR(UMW) |
| LCSC Part # | C20617905 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | DARLINGTON ARRAY DRIVER IC |
| Datasheet | UMW ULN2003APWR(UMW) |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | UMW | |
| Packaging | TSSOP-16 | |
| Output Leakage Current(Icex) | 20uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 10uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.93mA | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 2V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | 100uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | UMW | |
| Packaging | TSSOP-16 | |
| Output Leakage Current(Icex) | 20uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 10uA | |
| number of channels | Seven channels |
| Type | Description | |
|---|---|---|
| Input Current(on) | 0.93mA | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 2V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | 100uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The UMW ULN2003 is a high-voltage, high-current Darlington driver IC consisting of 7 NPN Darlington pairs. All units share a common emitter, and each unit features an open-collector output. Each Darlington pair is connected in series with a 2.7KΩ resistor for compatibility with TTL and 5V CMOS, enabling data processing without logic buffers. The ULN2003 offers a sink current of up to 500mA, an off-state breakdown voltage of 50V, and outputs capable of handling high load currents, providing a versatile interface solution for a wide range of applications.
Features
- Wide operating voltage range
- 7-channel Darlington array
- High output voltage (up to 50V)
- High output current (up to 500mA)
- Direct interface with TTL, CMOS, PMOS
- Clamp diodes for switching inductive loads
Applications
- Relay driving
- DC lamp driving
- Stepper motor driving
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1865 | $ 0.93 |
| 50+ | $ 0.1452 | $ 7.26 |
| 150+ | $ 0.1275 | $ 19.13 |
| 500+ | $ 0.1055 | $ 52.75 |
| 2,500+ | $ 0.0956 | $ 239.00 |
| 4,000+ | $ 0.0898 | $ 359.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | UMW | |
| Packaging | TSSOP-16 | |
| Output Leakage Current(Icex) | 20uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 10uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.93mA | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 2V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | 100uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | UMW | |
| Packaging | TSSOP-16 | |
| Output Leakage Current(Icex) | 20uA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 10uA | |
| number of channels | Seven channels |
| Type | Description | |
|---|---|---|
| Input Current(on) | 0.93mA | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 2V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | 100uA | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The UMW ULN2003 is a high-voltage, high-current Darlington driver IC consisting of 7 NPN Darlington pairs. All units share a common emitter, and each unit features an open-collector output. Each Darlington pair is connected in series with a 2.7KΩ resistor for compatibility with TTL and 5V CMOS, enabling data processing without logic buffers. The ULN2003 offers a sink current of up to 500mA, an off-state breakdown voltage of 50V, and outputs capable of handling high load currents, providing a versatile interface solution for a wide range of applications.
Features
- Wide operating voltage range
- 7-channel Darlington array
- High output voltage (up to 50V)
- High output current (up to 500mA)
- Direct interface with TTL, CMOS, PMOS
- Clamp diodes for switching inductive loads
Applications
- Relay driving
- DC lamp driving
- Stepper motor driving
C20617905 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ULN2003AIPWR(UMW) | UMW | Similar | TSSOP-16 | 4,915 | $ 0.1678 |
