UMW ULN2003AIPWR(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | ULN2003AIPWR(UMW) |
| LCSC Part # | C20617904 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | DARLINGTON ARRAY DRIVER IC |
| Description | 50V 500mA TSSOP-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | UMW | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,125 
3,125
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.125 | $ 0.63 |
50+ | $ 0.0983 | $ 4.92 |
150+ | $ 0.085 | $ 12.75 |
500+ | $ 0.075 | $ 37.50 |
2,500+ | $ 0.067 | $ 167.50 |
4,000+ | $ 0.063 | $ 252.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$