YXC Crystal Oscillators XL2OI-111-8M
| Manufacturer |
YXC Crystal Oscillators
Asian Brands |
| Mfr. Part # | XL2OI-111-8M |
| LCSC Part # | C20617566 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 8MHz 12pF SMD |
| Description | Crystal 8MHz ±10ppm 12pF 120Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
35,295 
35,295
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1611 | $ 0.81 |
50+ | $ 0.1243 | $ 6.22 |
150+ | $ 0.1085 | $ 16.28 |
500+ | $ 0.0888 | $ 44.40 |
3,000+ | $ 0.0833 | $ 249.90 |
6,000+ | $ 0.078 | $ 468.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$