LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DLL GH-7AWB product image
  • GH-7AWB thumbnail 1
  • GH-7AWB thumbnail 2
  • GH-7AWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL GH-7AWBRoHS

Manufacturer
DLLAsian Brands
MPN
GH-7AWB
LCSC Part #
C20617482
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 7POS 1.25mm
Datasheetpdf iconDLL GH-7AWB
Custom CablesMOQ 1pc
In-Stock: 1,380
1,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.14$ 0.70
50+$ 0.1103$ 5.52
150+$ 0.0954$ 14.31
1,000+$ 0.0843$ 84.30
2,000+$ 0.0754$ 150.80
5,000+$ 0.0709$ 354.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDLL
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Reference SeriesGH
Contact MaterialPhosphor bronze
Colormaize-yellow
Flame Retardant RatingUL94V-0
Number of Rows1
Supplementary FeaturesAuxiliary Solder Pin
Mounting TypeSurface Mount, Right Angle
Number of PINs7P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
Number of PINs Per Row7
Pitch1.25mm
Contact PlatingTin
Current Rating1A
Voltage Rating (Max)50V
Pin Structure1x7P

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.