LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FTSH-110-01-F-DV-007-K product image
Images for reference only

Samtec FTSH-110-01-F-DV-007-KRoHS

Manufacturer
MPN
FTSH-110-01-F-DV-007-K
LCSC Part #
C20617370
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Surface Mount Microheader (1.27 mm).050" Pitch
Datasheetpdf iconSamtec FTSH-110-01-F-DV-007-K
Custom CablesMOQ 1pc
In-Stock: 54
54 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2249$ 4.22
10+$ 3.6744$ 36.74
30+$ 3.3454$ 100.36
100+$ 3.0148$ 301.48
500+$ 2.8614$ 1430.70
1,000+$ 2.7918$ 2791.80
Standard Packaging56/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD,P=1.27mm
Circluar Pins/Square PinsPin Header
Number of Rows2
Mounting TypeSurface Mount,Vertical
Length of Mating Pin3.05mm
Length of End Connection Pin-
Operating Temperature-55℃~+125℃
Number of PINs20P
Contact MaterialPhosphor bronze
Pitch1.27mm
ColorBlack
Current Rating3.4A
Contact PlatingGold
Pin Structure2x10P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging56
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.