LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HenryTech HL-SMA-KE-02 product image
  • HL-SMA-KE-02 thumbnail 1
  • HL-SMA-KE-02 thumbnail 2
  • HL-SMA-KE-02 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HenryTech HL-SMA-KE-02RoHS

Manufacturer
HenryTechAsian Brands
MPN
HL-SMA-KE-02
LCSC Part #
C20617215
Packaging
Through Hole
Customer #
Key Attributes
CONN RCPT SMA 50Ω TH
Datasheetpdf iconHenryTech HL-SMA-KE-02
Custom CablesMOQ 1pc
In-Stock: 5,870
5,870 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3266$ 1.63
50+$ 0.2644$ 13.22
200+$ 0.23$ 46.00
500+$ 0.1967$ 98.35
2,500+$ 0.1819$ 454.75
5,000+$ 0.173$ 865.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Coaxial Connectors (RF)/Coaxial Connector (RF) Assemblies
ManufacturerHenryTech
PackagingThrough Hole
Frequency range6GHz
InterfaceInner hole
Connector TypeBoard Side
Operating Temperature-55℃~+125℃
impedance50Ω
Interface Diameter5.3mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.