JSMSEMI MAX1487ESA+T-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | MAX1487ESA+T-JSM |
| LCSC Part # | C20616632 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | RS-485/RS-422 communication interface transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 2Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 140uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1487ESA for RS-485/RS-422 communication is a high-speed half-duplex transceiver containing one driver and one receiver. It features ±15kV human body model ESD protection and a failsafe circuit that ensures a logic-high output at the receiver when the receiver input is open or shorted. If all drivers connected to a terminated bus are disabled (high impedance), the receiver will output a logic high. The MAX1487ESA incorporates a slew-rate-limited driver to reduce EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at up to 2Mbps. In addition, the MAX1487ESA receiver features 1/8 unit load input impedance, allowing up to 256 transceivers to be connected on a single bus, and operates over a temperature range of -40°C to 85°C.
Features
- Low-current shutdown mode
- Industry-standard SOP-8 package
- Up to 256 transceivers on the bus
- True fail-safe receiver
- EIA/TIA-485 compatible
- Robust slew rate control for error-free data transmission
- Enhanced ESD protection for RS-485/RS-422 A/B pins
- HBM: ±15kV
- IEC61000-4-2: Contact discharge ±12kV, air discharge ±15kV
Applications
- Industrial control
- Electric, water, and gas meters
- EMI-sensitive transceiver applications
- Security systems
- Lighting systems
- Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2095$ 0.1886 | $ 0.94 |
| 50+ | $ 0.1646$ 0.1482 | $ 7.41 |
| 150+ | $ 0.1454$ 0.1309 | $ 19.64 |
| 500+ | $ 0.1214$ 0.1093 | $ 54.65 |
| 2,500+ | $ 0.1107$ 0.0997 | $ 249.25 |
| 5,000+ | $ 0.1043$ 0.0939 | $ 469.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 2Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 140uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1487ESA for RS-485/RS-422 communication is a high-speed half-duplex transceiver containing one driver and one receiver. It features ±15kV human body model ESD protection and a failsafe circuit that ensures a logic-high output at the receiver when the receiver input is open or shorted. If all drivers connected to a terminated bus are disabled (high impedance), the receiver will output a logic high. The MAX1487ESA incorporates a slew-rate-limited driver to reduce EMI and reflections caused by improperly terminated cables, enabling error-free data transmission at up to 2Mbps. In addition, the MAX1487ESA receiver features 1/8 unit load input impedance, allowing up to 256 transceivers to be connected on a single bus, and operates over a temperature range of -40°C to 85°C.
Features
- Low-current shutdown mode
- Industry-standard SOP-8 package
- Up to 256 transceivers on the bus
- True fail-safe receiver
- EIA/TIA-485 compatible
- Robust slew rate control for error-free data transmission
- Enhanced ESD protection for RS-485/RS-422 A/B pins
- HBM: ±15kV
- IEC61000-4-2: Contact discharge ±12kV, air discharge ±15kV
Applications
- Industrial control
- Electric, water, and gas meters
- EMI-sensitive transceiver applications
- Security systems
- Lighting systems
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



