LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
JSMSEMI IRS4427PBF-JSM product image
  • IRS4427PBF-JSM thumbnail 1
  • IRS4427PBF-JSM thumbnail 2
  • IRS4427PBF-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI IRS4427PBF-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
IRS4427PBF-JSM
LCSC Part #
C20616630
Packaging
DIP-8
Customer #
Key Attributes
Dual-channel non-inverting 4A ultra-high-speed low MOSFET driver
Datasheetpdf iconJSMSEMI IRS4427PBF-JSM
In-Stock: 109
109 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9879$ 0.8398$ 0.84
10+$ 0.8169$ 0.6944$ 6.94
50+$ 0.7235$ 0.6150$ 30.75
100+$ 0.6175$ 0.5249$ 52.49
500+$ 0.57$ 0.4845$ 242.25
1,000+$ 0.5494$ 0.4670$ 467.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingDIP-8
Input Logic Level - Low800mV
Low Level Delay Time70ns
High Level Delay Time70ns
Quiescent Current1.5mA
Input Logic Level - High2.4V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~25V
Driven ConfigurationLow Side
Current - Output Low(IOL)4A
Rise Time30ns
Fall Time30ns
Features-;Enable shutdown
Current - Output High(IOH)4A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The IRS4427 is a power switch driver featuring matched rise and fall times when charging and discharging the gates of power switches. The IRS4427 provides high latch immunity under any conditions within its rated power and voltage range. It will not be damaged when noise spikes of up to 5V (either polarity) appear on the ground pin. The IRS4427 can accept reverse currents of up to 500mA forced back into its outputs without damage or logic upset. All terminals are fully protected against ESD up to 2.0kV. The IRS4427 is available in a DIP-8 package and operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Latch protection: withstands 0.5A reverse current
  • Input logic protection down to -10V
  • Low output impedance
  • Dual-channel driver in single chip
  • Independent enable port control for each channel
  • Peak output current: 4A
  • Operating range: 4.5V~25V
  • High capacitive load drive capability: switching time <25ns at 1nF load
  • Matched rise/fall times
  • Propagation delay: 40ns
  • Wide temperature range: -40°C~125°C
  • Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
  • RoHS compliant
  • DIP-8

Applications

AI Translation
  • Switching power supplies, switch-mode converters
  • Line drivers
  • Pulse transformer drive
  • Driving MOSFETs and IGBTs
  • Motor control
  • Pulse generators
  • Power switches
  • DC-DC converters
  • Class-D switching amplifiers