JSMSEMI TC4427AVPA-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | TC4427AVPA-JSM |
| LCSC Part # | C20616628 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | Dual-channel non-inverting 4A ultra-high-speed low MOSFET driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 70ns | |
| High Level Delay Time | 70ns | |
| Quiescent Current | 1.5mA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~25V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | -;Enable shutdown | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC4427A is a power switch driver featuring matched rise and fall times when charging and discharging the gates of power switches. It offers high latch-up immunity under any conditions within its rated power and voltage range. When noise spikes of up to 5V (either polarity) appear on the ground pin, the TC4427A will not be damaged. The TC4427A can accept reverse currents of up to 500mA forced back into its outputs without damage or logic upset. All terminals are fully protected against ESD up to 2.0 kV. The TC4427A is available in a DIP-8 package and operates over a temperature range of -40℃ to 125℃.
Features
- Latch protection: withstands 0.5A reverse current
- Input logic protection down to -10V
- Low output impedance
- Dual-channel driver integrated in single chip
- Independent enable port control for each channel
- Peak output current: 4A
- Operating range: 4.5V~25V
- High capacitive load drive capability: -- Switching time <25ns at 1nF load
- Matched rise/fall times
- Propagation delay: 40ns
- Wide temperature range: -40℃~125℃
- Turn-on/turn-off delay characteristics: -- Ton/Toff = 70ns/70ns
- RoHS compliant
- DIP-8
Applications
- Switching power supplies
- Switch-mode converters
- Line drivers
- Pulse transformer drive
- Driving MOSFETs and IGBTs
- Motor control
- Pulse generators
- Power switches
- DC-DC converters
- Class-D switching amplifiers
- High-frequency power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7637 | $ 0.76 |
| 10+ | $ 0.6256 | $ 6.26 |
| 50+ | $ 0.5573 | $ 27.87 |
| 100+ | $ 0.4891 | $ 48.91 |
| 500+ | $ 0.4494 | $ 224.70 |
| 1,000+ | $ 0.4271 | $ 427.10 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | DIP-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 70ns | |
| High Level Delay Time | 70ns | |
| Quiescent Current | 1.5mA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~25V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | -;Enable shutdown | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TC4427A is a power switch driver featuring matched rise and fall times when charging and discharging the gates of power switches. It offers high latch-up immunity under any conditions within its rated power and voltage range. When noise spikes of up to 5V (either polarity) appear on the ground pin, the TC4427A will not be damaged. The TC4427A can accept reverse currents of up to 500mA forced back into its outputs without damage or logic upset. All terminals are fully protected against ESD up to 2.0 kV. The TC4427A is available in a DIP-8 package and operates over a temperature range of -40℃ to 125℃.
Features
- Latch protection: withstands 0.5A reverse current
- Input logic protection down to -10V
- Low output impedance
- Dual-channel driver integrated in single chip
- Independent enable port control for each channel
- Peak output current: 4A
- Operating range: 4.5V~25V
- High capacitive load drive capability: -- Switching time <25ns at 1nF load
- Matched rise/fall times
- Propagation delay: 40ns
- Wide temperature range: -40℃~125℃
- Turn-on/turn-off delay characteristics: -- Ton/Toff = 70ns/70ns
- RoHS compliant
- DIP-8
Applications
- Switching power supplies
- Switch-mode converters
- Line drivers
- Pulse transformer drive
- Driving MOSFETs and IGBTs
- Motor control
- Pulse generators
- Power switches
- DC-DC converters
- Class-D switching amplifiers
- High-frequency power supplies
C20616628 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



