LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
JSMSEMI UCC27324P-JSM product image
  • UCC27324P-JSM thumbnail 1
  • UCC27324P-JSM thumbnail 2
  • UCC27324P-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI UCC27324P-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
UCC27324P-JSM
LCSC Part #
C20616625
Packaging
DIP-8
Customer #
Key Attributes
Dual-channel non-inverting 4A ultra-high-speed low MOSFET driver
Datasheetpdf iconJSMSEMI UCC27324P-JSM
In-Stock: 625
625 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.432$ 0.1296$ 0.13
10+$ 0.3794$ 0.1139$ 1.14
50+$ 0.3539$ 0.1062$ 5.31
100+$ 0.3284$ 0.0986$ 9.86
500+$ 0.3125$ 0.0938$ 46.90
1,000+$ 0.3045$ 0.0914$ 91.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerJSMSEMI
PackagingDIP-8
Input Logic Level - Low800mV
Low Level Delay Time70ns
High Level Delay Time70ns
Quiescent Current-
Input Logic Level - High2.4V
Operating Temperature-40℃~+125℃
Voltage - Supply4.5V~25V
Driven Configuration-
Current - Output Low(IOL)4A
Rise Time30ns
Fall Time30ns
Features-;Enable shutdown
Current - Output High(IOH)4A
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The UCC27324 is a power switch driver featuring matched rise and fall times when charging and discharging the gates of power switches. The UCC27324 offers high latch immunity under any conditions within its rated power and voltage range. It withstands noise spikes up to 5V (either polarity) on the ground pin without damage. The UCC27324 can accept reverse currents up to 500mA forced back into its outputs without damage or logic upset. All terminals are fully protected against ESD up to 2.0kV. The UCC27324 is available in a DIP-8 package and operates over a temperature range of -40°C to 125°C.

Features

AI Translation
  • Latch protection: withstands 0.5A reverse current
  • Input logic protection down to -10V
  • Low output impedance
  • Dual-channel driver integrated on single chip
  • Independent enable control for each channel
  • Peak output current: 4A
  • Operating range: 4.5V ~ 25V
  • High capacitive load drive capability: switching time <25ns at 1nF load
  • Matched rise/fall times
  • Propagation delay: 40ns
  • Wide temperature range: -40℃ ~ 125℃
  • Turn-on/turn-off delay: Ton/Toff = 70ns/70ns
  • RoHS compliant
  • DIP-8

Applications

AI Translation
  • Switching power supplies
  • Switching converters
  • Line drivers
  • Pulse transformer drive
  • Driving MOSFETs and IGBTs
  • Motor control
  • Pulse generators
  • Power switches
  • DC-DC converters
  • Class D switching amplifiers
  • High-frequency power supplies