LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET LM393P-HXY product image
  • LM393P-HXY thumbnail 1
  • LM393P-HXY thumbnail 2
  • LM393P-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET LM393P-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
LM393P-HXY
LCSC Part #
C20616345
Packaging
DIP-8
Customer #
Key Attributes
Dual Comparator
Datasheetpdf iconHXY MOSFET LM393P-HXY
In-Stock: 135
135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1065$ 0.53
50+$ 0.0847$ 4.24
150+$ 0.0712$ 10.68
500+$ 0.063$ 31.50
2,500+$ 0.0565$ 141.25
5,000+$ 0.0532$ 266.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerHXY MOSFET
PackagingDIP-8
Output TypeOpen-drain
Quiescent Current400uA
Output ModeTTL;CMOS
Propagation Delay Time-
Operating Temperature0℃~+70℃
Features-
Dual Supply1V~18V;-18V~-1V
Rail to Rail-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage1mV
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels2
Input Offset Current(Ios)5nA
Response Time (tr)1.3ns
Single Supply2V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LM393P contains two independent, precision voltage comparators with an input offset voltage of 2.0mV maximum. The device operates from either a single or dual supply, with supply current independent of supply voltage magnitude. These comparators feature a unique characteristic: the input common-mode voltage range extends to zero, even when operating from a single supply. The device targets consumer and industrial electronics applications, available in DIP-8/SOP-8 packages.

Features

AI Translation
  • Wide supply voltage range: Single supply: 2.0V~36V; Dual supply: ±1.0V~±18V
  • Low supply current: 0.8mA, independent of supply voltage
  • Low input bias current: 25nA
  • Low input offset current: 5.0nA
  • Low input offset voltage: 5.0mV
  • Input common-mode voltage range extends to zero
  • Input differential voltage range equal to supply voltage range
  • Output compatible with TTL, DTL, ECL, MOS, and CMOS logic