LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET MMSZ5231B product image
  • MMSZ5231B thumbnail 1
  • MMSZ5231B thumbnail 2
  • MMSZ5231B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MMSZ5231BRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MMSZ5231B
LCSC Part #
C20616337
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 5.1V 500mW SOD-123
Datasheetpdf iconHXY MOSFET MMSZ5231B
In-Stock: 800
800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0167$ 0.84
500+$ 0.0131$ 6.55
3,000+$ 0.0107$ 32.10
6,000+$ 0.0095$ 57.00
24,000+$ 0.0085$ 204.00
51,000+$ 0.0079$ 402.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA@2V
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.85V~5.36V
Zener Voltage(Nom)5.1V
Impedance(Zzk)1.6kΩ

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 500mW power dissipation on ceramic PCB
  • General purpose, medium current
  • Ideal for automated assembly processes
  • Lead-free versions available