LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET BZX84C3V3 product image
  • BZX84C3V3 thumbnail 1
  • BZX84C3V3 thumbnail 2
  • BZX84C3V3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BZX84C3V3RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BZX84C3V3
LCSC Part #
C20616327
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 3.3V 200mW SOT-23
Datasheetpdf iconHXY MOSFET BZX84C3V3
In-Stock: 1,550
1,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0169$ 0.85
500+$ 0.0132$ 6.60
3,000+$ 0.0108$ 32.40
6,000+$ 0.0096$ 57.60
24,000+$ 0.0086$ 206.40
51,000+$ 0.008$ 408.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingSOT-23
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-40℃~+125℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.1V~3.5V
Zener Voltage(Nom)3.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • 300mW power dissipation
  • Zener voltage range 2.4V ~ 43V
  • Ultra-small SMD package power dissipation