LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET BZX84C16 product image
  • BZX84C16 thumbnail 1
  • BZX84C16 thumbnail 2
  • BZX84C16 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET BZX84C16RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
BZX84C16
LCSC Part #
C20616326
Packaging
SOT-23
Customer #
Key Attributes
DIODE ZENER 16V 200mW SOT-23
Datasheetpdf iconHXY MOSFET BZX84C16
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.008$ 0.40
500+$ 0.0078$ 3.90
3,000+$ 0.0074$ 22.20
6,000+$ 0.0073$ 43.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHXY MOSFET
PackagingSOT-23
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-40℃~+125℃
Reverse Leakage Current (Ir)100nA@11.2V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar die construction
  • 300mW power dissipation
  • Zener voltage range 2.4V~43V
  • Ultra-small SMD package power dissipation