LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RTF06KR200FTG product image
  • RTF06KR200FTG thumbnail 1
  • RTF06KR200FTG thumbnail 2
  • RTF06KR200FTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RTF06KR200FTGRoHS

Manufacturer
FHAsian Brands
MPN
RTF06KR200FTG
LCSC Part #
C20616253
Packaging
1206
Customer #
Key Attributes
RES 200mΩ ±1% 250mW 1206
Datasheetpdf iconFH RTF06KR200FTG
In-Stock: 3,900
3,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0061$ 0.61
1,000+$ 0.005$ 5.00
5,000+$ 0.0043$ 21.50
10,000+$ 0.004$ 40.00
50,000+$ 0.0036$ 180.00
100,000+$ 0.0035$ 350.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1206
Resistance200mΩ
Power(Watts)250mW
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • Resistance range: 50mΩ~999mΩ
  • Suitable for current sensing resistor applications
  • RoHS compliant
  • Halogen-free compliant
  • Fully lead-free
  • Moisture Sensitivity Level: MSL 1

Applications

AI Translation
  • Switching power supplies
  • Overcurrent protection for audio equipment
  • Voltage regulators
  • Power converters
  • Chargers
  • LED lighting driver power supplies
  • Portable devices