ST M95512-DRMN8TP/K
| Manufacturer | |
| MPN | M95512-DRMN8TP/K |
| LCSC Part # | C2061493 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 512-Kbit serial SPI bus EEPROM - 105 ℃ operation |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 16MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function | |
| Data Retention - TDR (Year) | 50 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M95512-DRE is a 512-Kbit serial EEPROM device operating up to 105 ℃. The M95512-DRE is compliant with the level of reliability defined by the AEC-Q100 grade 2. The device is accessed by a simple serial SPI compatible interface running up to 16 MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M95512-DRE is a byte-alterable memory (65536 x 8 bits) organized as 512 pages of 128 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M95512-DRE offers an additional Identification Page (128 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later perm
Features
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array - 512 Kbit (64 Kbytes) of EEPROM - Page size: 128 bytes - Write protection by block: 1/4, 1/2 or whole memory - Additional Write lockable Page (ldentification page)
- Extended temperature and voltage range - Up to 105 ℃, VCC from 1.7 V to 5.5 V
- High speed clock frequency - 16 MHz for VCC ≥ 4.5 V, 10 MHz for VCC ≥ 2.5 V, 5 MHz for VCC ≥ 1.7 V
- Schmitt trigger inputs for noise filtering
- Short Write cycle time - Byte Write within 4 ms - Page Write within 4 ms
- Write cycle endurance - 4 million Write cycles at 25 ℃ - 1.2 million Write cycles at 85 ℃, 900 k Write cycles at 105 ℃
- Data retention - more than 50 years at 105 ℃ - 200 years at 55 ℃
- ESD Protection (Human Body Model) - 4000V
- Packages RoHS-compliant and halogen-free (ECOPACK2)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5157 | $ 2.52 |
| 10+ | $ 2.1214 | $ 21.21 |
| 30+ | $ 1.8752 | $ 56.26 |
| 100+ | $ 1.6225 | $ 162.25 |
| 500+ | $ 1.5082 | $ 754.10 |
| 1,000+ | $ 1.4583 | $ 1458.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Memory Size | 512Kbit | |
| Voltage - Supply | 1.7V~5.5V | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 16MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Page write protection function | |
| Data Retention - TDR (Year) | 50 Years | |
| Write Cycle Time(tWC) | 4ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M95512-DRE is a 512-Kbit serial EEPROM device operating up to 105 ℃. The M95512-DRE is compliant with the level of reliability defined by the AEC-Q100 grade 2. The device is accessed by a simple serial SPI compatible interface running up to 16 MHz. The memory array is based on advanced true EEPROM technology (Electrically Erasable PROgrammable Memory). The M95512-DRE is a byte-alterable memory (65536 x 8 bits) organized as 512 pages of 128 bytes in which the data integrity is significantly improved with an embedded Error Correction Code logic. The M95512-DRE offers an additional Identification Page (128 bytes) in which the ST device identification can be read. This page can also be used to store sensitive application parameters which can be later perm
Features
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array - 512 Kbit (64 Kbytes) of EEPROM - Page size: 128 bytes - Write protection by block: 1/4, 1/2 or whole memory - Additional Write lockable Page (ldentification page)
- Extended temperature and voltage range - Up to 105 ℃, VCC from 1.7 V to 5.5 V
- High speed clock frequency - 16 MHz for VCC ≥ 4.5 V, 10 MHz for VCC ≥ 2.5 V, 5 MHz for VCC ≥ 1.7 V
- Schmitt trigger inputs for noise filtering
- Short Write cycle time - Byte Write within 4 ms - Page Write within 4 ms
- Write cycle endurance - 4 million Write cycles at 25 ℃ - 1.2 million Write cycles at 85 ℃, 900 k Write cycles at 105 ℃
- Data retention - more than 50 years at 105 ℃ - 200 years at 55 ℃
- ESD Protection (Human Body Model) - 4000V
- Packages RoHS-compliant and halogen-free (ECOPACK2)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



