LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24C32-FMN6TP product image
  • M24C32-FMN6TP thumbnail 1
  • M24C32-FMN6TP thumbnail 2
  • M24C32-FMN6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M24C32-FMN6TPRoHS

Manufacturer
MPN
M24C32-FMN6TP
LCSC Part #
C2061453
Packaging
SO-8
Customer #
Key Attributes
32-Kbit serial I2C bus EEPROM
Datasheetpdf iconST M24C32-FMN6TP
In-Stock: 7,170
7,170 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2442$ 1.22
50+$ 0.1919$ 9.60
150+$ 0.1696$ 25.44
500+$ 0.1416$ 70.80
2,500+$ 0.1292$ 323.00
5,000+$ 0.1217$ 608.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSO-8
Memory Size32Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Compatible with all I²C bus modes: 1 MHz, 400 kHz, 100 kHz
  • Memory array: 32 Kbit (4 Kbyte) of EEPROM
  • Page size: 32 byte
  • Additional Write lockable page (M24C32-D order codes)
  • Single supply voltage: 1.7V to 5.5 V over -40℃ / +85℃, 1.6V to 5.5V over -20℃ / +85℃
  • Write: Byte Write within 5 ms, Page Write within 5 ms