LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DLL MH1.25-12R product image
  • MH1.25-12R thumbnail 1
  • MH1.25-12R thumbnail 2
  • MH1.25-12R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL MH1.25-12RRoHS

Manufacturer
DLLAsian Brands
MPN
MH1.25-12R
LCSC Part #
C20613677
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 12POS 1.25mm SINGLE ROW
Datasheetpdf iconDLL MH1.25-12R
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0603$ 0.60
100+$ 0.0476$ 4.76
300+$ 0.0413$ 12.39
2,000+$ 0.0366$ 73.20
4,000+$ 0.0328$ 131.20
10,000+$ 0.0309$ 309.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=1.25mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch1.25mm
Reference SeriesPicoBlade(MX 1.25)
With WingsWithout Fins
Pins Structure1x12P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row12
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Rated Voltage: 125V AC, DC
  • Rated Current: 1A AC, DC
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 100MΩ min
  • Withstanding Voltage: 500V AC/min
  • Operating Temperature: -25°C ~ +85°C
  • Wire Gauge: AWG#32 ~ #28

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.