LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24C64-DFMN6TP product image
  • M24C64-DFMN6TP thumbnail 1
  • M24C64-DFMN6TP thumbnail 2
  • M24C64-DFMN6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M24C64-DFMN6TPRoHS

Manufacturer
MPN
M24C64-DFMN6TP
LCSC Part #
C2061337
Packaging
SOP-8
Customer #
Key Attributes
64-Kbit serial I2C bus EEPROM
Datasheetpdf iconST M24C64-DFMN6TP
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.339$ 0.34
10+$ 0.3309$ 3.31
30+$ 0.3261$ 9.78
100+$ 0.3213$ 32.13
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingSOP-8
Memory Size64Kbit
Voltage - Supply1.7V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Page write protection function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • PDIP8 (BN)
  • Compatible with all I²C bus modes: 1 MHz, 400 kHz, 100 kHz
  • Memory array: 64 Kbit (8 Kbyte) of EEPROM
  • Page size: 32 byte
  • Additional Write lockable page (M24C64 - D order codes)
  • Single supply voltage: 1.7 V to 5.5 V over -40°C / +85°C, 1.6 V to 5.5 V over 0°C / +85°C
  • Write: Byte Write within 5 ms, Page Write within 5 ms
  • Random and sequential Read modes
  • Write protect of the whole memory array
  • Enhanced ESD/Latch - Up protection
  • More than 4 million Write cycles
  • More than 200 - years data retention