LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3644HW product image
  • CA-IS3644HW thumbnail 1
  • CA-IS3644HW thumbnail 2
  • CA-IS3644HW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IS3644HWRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3644HW
LCSC Part #
C20613349
Packaging
SOIC-16-WB
Customer #
Key Attributes
High-performance digital isolator with 5 kV RMS isolation voltage and integrated high-efficiency, low-radiation DC-DC converter
Datasheetpdf iconChipanalog CA-IS3644HW
In-Stock: 1,187
1,187 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.2867$ 4.29
10+$ 3.3795$ 33.80
30+$ 2.9907$ 89.72
100+$ 2.5056$ 250.56
500+$ 2.2896$ 1144.80
1,000+$ 2.16$ 2160.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerChipanalog
PackagingSOIC-16-WB
FeaturesFail-safe output
CMTI(kV/us)150kV/us
Output Voltage3.3V;5V
Number of Channels4
Number of Forward Channels0
Number of Reverse Channels4
Voltage - Supply3V~5.5V
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)100Mbps
Default OutputHigh Level

Introduction

AI Translation

The CA-IS36xx devices are members of CATU Microelectronics' digital isolator family, featuring an integrated DC-DC converter with enhanced isolation voltage ratings. The CA-IS36xx series can replace traditional isolated power supply solutions built with discrete components, effectively reducing system board space and simplifying design to achieve complete signal and power isolation.

The CA-IS3621 is a dual-channel digital isolator, where the last digit indicates the number of reverse channels. The CA-IS3640/CA-IS3641/CA-IS3642/CA-IS3643/CA-IS3644 are quad-channel digital isolators, where the last digit likewise indicates the number of reverse channels. All devices feature fail-safe outputs: devices with the suffix "L" default to a low output level when the input signal is lost, while devices with the suffix "H" default to a high output level. Additionally, devices with "V" in the suffix support independent logic voltage supply, allowing users to select different DC-DC converter supply voltages and logic supply voltages separately based on application requirements.

Features

AI Translation
  • Signal transmission rate: DC~100Mbps Schmitt trigger input
  • Default output: high or low level selectable
  • Optional independent logic supply voltage
  • Low propagation delay: 10ns (typical)
  • High CMTI: ±150kV/us (typical)
  • Wide input voltage range: 3V~5.5V
  • Wide operating temperature range: -40℃~125℃
  • Integrated high-efficiency, low-emission DC-DC converter
  • Output voltage selectable: 3.3V or 5V
  • Output power up to 650mW
  • Built-in soft-start circuit to prevent inrush current and output overshoot
  • Overload and short-circuit protection
  • Thermal shutdown protection
  • Excellent EMC performance
  • Low emissions
  • Excellent isolation performance
  • Isolation voltage up to 5kVRMS
  • Isolation barrier lifetime at rated operating voltage: >40 years
  • RoHS compliant
  • Package: SOIC16-WB

Applications

AI Translation
  • Industrial automation control systems
  • Motor control
  • Medical equipment
  • Test and measurement
  • Isolated ADC, DAC