TOGIALED TJ-L2FNZHBRMFCSFLC2R-A5
| Manufacturer |
TOGIALED
Asian Brands |
| Mfr. Part # | TJ-L2FNZHBRMFCSFLC2R-A5 |
| LCSC Part # | C20613321 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | LED RED DIFFUSED RED LENS TH |
| Description | Red 631nm LED Indication - Discrete 1.8V~2.6V Through Hole,P=2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
370
370
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0547 | $ 0.55 |
100+ | $ 0.0436 | $ 4.36 |
300+ | $ 0.038 | $ 11.40 |
1,000+ | $ 0.0338 | $ 33.80 |
5,000+ | $ 0.0305 | $ 152.50 |
10,000+ | $ 0.0288 | $ 288.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$