LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM258AMM/TR product image
Images for reference only

HGSEMI LM258AMM/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM258AMM/TR
LCSC Part #
C20613272
Packaging
MSOP-8
Customer #
Key Attributes
2 2mV 300V/ms 15nA 80dB 700uA 700kHz MSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconHGSEMI LM258AMM/TR
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0996$ 0.50
50+$ 0.0787$ 3.94
150+$ 0.0683$ 10.25
500+$ 0.0605$ 30.25
3,000+$ 0.0542$ 162.60
6,000+$ 0.0511$ 306.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage2mV
Slew Rate300V/ms
Input Offset Current(Ios)30nA
Input offset current drift(Ios TC)10pA/℃
Features-
Operating Temperature-25℃~+85℃
Ib - Input Bias Current15nA
Common Mode Rejection Ratio(CMRR)80dB
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)32V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current700uA
Gain Bandwidth Product700kHz
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply-16V~-1.5V;1.5V~16V
Rail to Rail-
Single Supply3V~32V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LM258A/LM358A is a dual low-power differential op-amp that operates from either single or dual supplies. It features high open-loop gain, internal compensation, wide common-mode range, excellent temperature stability, and output short-circuit protection. Widely used in sensor amplification circuits, DC amplifier modules, audio amplification circuits, and general-purpose op-amp applications.

Features

AI Translation
  • Internal frequency compensation
  • Short-circuit protection
  • Low power consumption: typical 0.5mA @ VCC=5V
  • Package: DIP-8, SOP-8, MSOP-8
  • Single-supply voltage range: 3V~36V
  • Dual-supply voltage range: ±18V
  • Unity-gain bandwidth: up to 1.2MHz

Applications

AI Translation
  • Sensor signal amplifier
  • DC gain
  • Audio amplifier
  • Other applications