LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM258AN product image
  • LM258AN thumbnail 1
  • LM258AN thumbnail 2
  • LM258AN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM258ANRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM258AN
LCSC Part #
C20613270
Packaging
DIP-8
Customer #
Key Attributes
Dual Operational Amplifiers
Datasheetpdf iconHGSEMI LM258AN
In-Stock: 235
235 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1181$ 0.59
50+$ 0.0933$ 4.67
150+$ 0.081$ 12.15
500+$ 0.0717$ 35.85
2,000+$ 0.0643$ 128.60
4,000+$ 0.0606$ 242.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingDIP-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate300V/ms
Input Offset Current(Ios)30nA
Input offset current drift(Ios TC)10pA/℃
Features-
Operating Temperature-25℃~+85℃
Ib - Input Bias Current20nA
Common Mode Rejection Ratio(CMRR)70dB
Output Current30mA
Maximum Power Supply Range (Vdd-Vss)32V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current700uA
Gain Bandwidth Product700kHz
Input Voltage Noise Density40nV/√Hz@1kHz
Dual Supply-16V~-1.5V;1.5V~16V
Rail to Rail-
Single Supply3V~32V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LM258A/LM358A is a dual low-power differential op-amp that operates from either single or dual supplies. It features high open-loop gain, internal compensation, wide common-mode range, excellent temperature stability, and output short-circuit protection. Widely used in sensor amplification circuits, DC amplifier modules, audio amplification circuits, and general-purpose op-amp applications.

Features

AI Translation
  • Internal frequency compensation
  • Short-circuit protection
  • Low power consumption: typical 0.5mA @ VCC=5V
  • Package: DIP-8, SOP-8, MSOP-8
  • Single-supply voltage range: 3V~36V
  • Dual-supply voltage range: ±18V
  • Unity-gain bandwidth: up to 1.2MHz

Applications

AI Translation
  • Sensor signal amplifier
  • DC gain
  • Audio amplifier
  • Other applications