LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI AT24LC64N product image
  • AT24LC64N thumbnail 1
  • AT24LC64N thumbnail 2
  • AT24LC64N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI AT24LC64NRoHS

Manufacturer
HGSEMIAsian Brands
MPN
AT24LC64N
LCSC Part #
C20613249
Packaging
DIP-8
Customer #
Key Attributes
EEPROM with Two-wire Serial Interface
Datasheetpdf iconHGSEMI AT24LC64N
In-Stock: 1,155
1,155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2302$ 1.15
50+$ 0.1807$ 9.04
150+$ 0.1596$ 23.94
500+$ 0.1331$ 66.55
2,000+$ 0.1214$ 242.80
4,000+$ 0.1143$ 457.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerHGSEMI
PackagingDIP-8
Memory Size64Kbit
Voltage - Supply1.8V~5.5V
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesNoise suppression function;Hardware write protection function
Data Retention - TDR (Year)100 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The AT24LC32 / AT24LC64 provides 32/768/65,536 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 4096/8192 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operations are essential. The AT24LC32 / AT24LC64 is available in space-saving 8-lead DIP, 8-lead SOP, and 8-lead MSOP packages and is accessed via a two-wire serial interface.

Features

AI Translation
  • Wide Voltage Operation - VCC = 1.8V to 5.5V
  • Operating Ambient Temperature: -40 ℃ to +85 ℃
  • Internally Organized: - AT24LC032, 4096 X 8 (32K bits) - AT24LC064, 8192x8 (64K bits)
  • Two-wire Serial Interface
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Bidirectional Data Transfer Protocol 1 MHz (5V), 400 kHz (1.8V, 2.5V, 2.7V) Compatibility Write Protect Pin for Hardware Data Protection
  • 32-byte Page (32K), Write Modes
  • Partial Page Writes Allowed
  • Self-timed Write Cycle (5 ms max) High-reliability - Endurance: 1 Million Write Cycles - Data Retention: 100 Years Die Sales: Wafer Form, Waffle Pack